
810KSV30B
End of Life
Pushbutton Switches - Board Mount SPDT 0.4VA 20VAC/DC
Datasheet
810KSV30B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Power Rating | 400 mVA | |
| Mounting Style | Bushing Mount | |
| Termination Style | PC Pin | |
| Actuator | Plunger | |
| Contact Form | SPDT | |
| Contact Plating | Gold | |
| Illuminated | Non-Illuminated | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Switch Function | ON - (ON) | |
| Voltage Rating AC | 20 VAC | |
| Voltage Rating DC | 20 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?