Reference Only
817022-SF
Power Line Filters
Datasheet
817022-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMI General Purpose | |
| Voltage Rating | 250 VAC | |
| Current Rating | 10 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Wire | |
| Leakage Current | 660 uA | |
| Operating Frequency | 0 Hz to 400 Hz | |
| Compliance | UL; CSA; ENEC-14 | |
| Height | 30.3 mm | |
| Inductance | 8 mH | |
| Length | 64.8 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 49.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?