82071-7Q4-01 Preci-dip

82071-7Q4-01

Circular MIL Spec Contacts

Manufacturer:

Mfr Part:
82071-7Q4-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPreci-dip
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-26482 II
Contact GenderPin (Male)
Contact Size20
Termination StyleSolder
Contact PlatingGold
PackagingBulk
Contact MaterialCopper Alloy
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Available Regional Inventory
15.056 available now at tti.com