Reference Only

82081-7Q4-01

Circular MIL Spec Contacts

Manufacturer:

Mfr Part:
82081-7Q4-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPreci-dip
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-26482 II
Contact GenderPin (Male)
Contact Size16
Wire Gauge16 AWG
Termination StyleSolder
Contact PlatingGold
Contact TypeMachined
Current Rating13 A
PackagingBulk
Contact MaterialCopper Alloy
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Available Regional Inventory
110.820 available now at tti.com