Reference Only
8214J/2H3PU-216
EC Fans EC Tubeaxial Fan, 80x38mm, 24VDC, GreenTech Series
Datasheet
8214J/2H3PU-216 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial Fan | |
| Height | 80 mm | |
| Depth | 38 mm | |
| Width | 80 mm | |
| Airflow | 112 CFM (3.2 m3/min) | |
| Operating Supply Voltage | 24 VDC | |
| Noise | 66 dBA | |
| Speed | 12000 RPM | |
| Power Rating | 26 W | |
| Housing Material | Plastic | |
| Termination Style | Wire Lead | |
| Bearing Type | Ball | |
| Series | ACi4400 | |
| Current Type | EC | |
| Features | Tachometer, PWM | |
| Product Type | EC Fans | |
| Size | 80 mm x 80 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | GreenTech | |
| Part # Aliases | 9692910216 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414599590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?