Reference Only
8218J/2H4P
DC Fans DC Axial Fan with Wallring, 80x80x38mm, 20-58VDC, 220m3/h, Ball Bearing, S-Force.
Datasheet
8218J/2H4P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 80 mm | |
| Depth | 38 mm | |
| Width | 80 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 131 CFM (3.7 m3/min) | |
| Speed | 14000 RPM | |
| Bearing Type | Ball | |
| Noise | 71 dBA | |
| IP Rating | IP20 | |
| Power Rating | 36 W | |
| Features | Open Collector Tachometer | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 3 | |
| Series | 8200J | |
| Product Type | DC Fans | |
| Size | 80 mm x 80 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Force | |
| Part # Aliases | VWCF080JKFMS, 8218 J/2H4P 9692910189 9692910189 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 90,39 € | 3.254,04 € |
Need more?