Reference Only
8300100303
New Product
EC Fans EC Axial Fan with Wallring, 850x850x280mm, 400VAC, 15580m3/h, IP55, AxiBlade.
Datasheet
8300100303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Series | VWA | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Tradename | AxiBlade | |
| Part # Aliases | VWA0710BTTPS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?