Reference Only
8300100443
New Product
DC Fans DC Axial Fan, 40x40x28mm, 12VDC, 32.9CFM, 1550 Pa, Ball, 4x Wire, Tach/PWM, IP20.
Datasheet
8300100443 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 40 mm | |
| Depth | 28 mm | |
| Width | 40 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 32.9 CFM | |
| Speed | 27000 RPM | |
| Bearing Type | Ball | |
| Noise | 64 dBA | |
| IP Rating | IP20 | |
| Power Rating | 19 W | |
| Features | Tachometer, PWM | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Termination Style | Wire Leads - 4 | |
| Pressure Type | 1550 Pa | |
| Series | VWCE | |
| Frame Dimensions - mm | 40 mm x 40 mm x 28 mm | |
| Lead Length | 310 mm | |
| Life | 70000/40C | |
| Product Type | DC Fans | |
| Size | 40 mm x 40 mm x 28 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | AxiForce | |
| Part # Aliases | AF40-0044312VP/2LK527.000, AF40-00443 12V P/2 LK5 27.000, VWCE040KHDGS, VWCE040KHDGS_WANDRING-AXIALVENTILATOR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,78 € | 1.072,08 € |
Need more?