Reference Only
8300100678
New Product
DC Fans DC Axial Fan, 40x40x28mm, 48VDC, 25.8CFM, 1100Pa, Ball, 4x Wire, Tach/PWM, IP68.
Datasheet
8300100678 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 40 mm | |
| Depth | 28 mm | |
| Width | 40 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 25.8 CFM | |
| Speed | 22500 RPM | |
| Bearing Type | Ball | |
| Noise | 60 dBA | |
| IP Rating | IP68 | |
| Power Rating | 13 W | |
| Features | Tachometer, PWM | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Termination Style | Wire Leads - 4 | |
| Pressure Type | 1100 Pa | |
| Series | VWCE | |
| Frame Dimensions - mm | 40 mm x 40 mm x 28 mm | |
| Lead Length | 310 mm | |
| Life | 70000/40C | |
| Product Type | DC Fans | |
| Size | 40 mm x 40 mm x 28 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | AxiForce | |
| Part # Aliases | AF40-0067848VP/2ULK522.500, AF40-00678 48V P/2 U LK5 22.500, VWCE040KKDFS, VWCE040KKDFS_WANDRING-AXIALVENTILATOR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 108 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,08 € | 3.572,64 € | |
| 31,29 € | 7.885,08 € |
Need more?