Reference Only
8300101206
New Product
DC Fans DC Axial Fan, Diagonal, 40x40x56mm, 48VDC, 2390Pa, 4x Wire, Tach/PWM, IP20.
Datasheet
8300101206 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 40 mm | |
| Depth | 56 mm | |
| Width | 40 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 31.8 CFM (0.9 m3/min) | |
| Speed | 40000 RPM | |
| Bearing Type | Ball | |
| Noise | 66 dBA | |
| IP Rating | IP20 | |
| Power Rating | 26.1 W | |
| Features | Tachometer, PWM | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 4 | |
| Pressure Type | 2375 Pa | |
| Series | VKCH | |
| Lead Length | 310 mm | |
| Life | 70000 Hour | |
| Product Type | DC Fans | |
| Size | 40 mm x 40 mm x 56 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | DiaForce | |
| Part # Aliases | DF40-01206,VKCH040DKDGS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,41 € | 2.131,68 € |
Need more?