Reference Only
8314G
End of Life
DC Fans DC Axial Fan with Wallring, 80x80x32mm, 12-31.5VDC, 52m3/h, Twin Bearing
Datasheet
8314G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 80 mm | |
| Depth | 32 mm | |
| Width | 80 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 32 CFM (0.91 m3/min) | |
| IP Rating | IP20 | |
| Termination Style | Wire Leads - 2 | |
| Series | 8300 | |
| Product Type | DC Fans | |
| Size | 80 mm x 80 mm x 32 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9294303110, VWCE080AJJGS, 8314 G 9294303110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?