Reference Only
8315100059
DC Fans Axial Fan, 172x150x51mm, 48VDC, Open Tach/PWM, AF172-00059 48V P/2 8.300.
Datasheet
8315100059 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 172 mm | |
| Depth | 51 mm | |
| Width | 150 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 382 CFM (10.8 m3/min) | |
| Speed | 8300 RPM | |
| Bearing Type | Ball | |
| Noise | 70 dBA | |
| Power Rating | 98 W | |
| Termination Style | Wire Leads - 4 | |
| Series | VWLG | |
| Product Type | DC Fans | |
| Size | 172 mm x 150 mm x 51 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | AxiForce | |
| Part # Aliases | AF172-0005948VP/28.300 VWG0138KULCS VWLG150KKLSS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 185,43 € | 5.933,76 € |
Need more?