Reference Only
8315100111
Blowers & Centrifugal Fans DC Centrifugal Fan, 65.5x64.5x64.1mm, 12VDC, 15.9CFM, 30W, 58dBA, 8315100111.
Datasheet
8315100111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | DC | |
| Operating Supply Voltage | 12 VDC | |
| Height | 65.5 mm | |
| Depth | 64.1 mm | |
| Width | 65.5 mm | |
| Series | RVE45 | |
| Product Type | DC Fans | |
| Size | 65.5 mm x 64.5 mm x 64.1 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VCS0045XUGAS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 217,55 € | 5.221,20 € |
Need more?