Reference Only
8315100142
DC Fans DC Axial Fan with Wallring, 120x120x38mm, 16-30VDC, 340m3/h, Ball, AxiForce.
Datasheet
8315100142 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 120 mm | |
| Depth | 38 mm | |
| Width | 120 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 203 CFM (5.7 m3/min) | |
| Speed | 6500 RPM | |
| Bearing Type | Ball | |
| Noise | 60 dBA | |
| IP Rating | IP10 | |
| Power Rating | 30 W | |
| Features | Tachometer, PWM | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 4 | |
| Pressure Type | 320 Pa | |
| Series | VWC | |
| Life | 45,000 Hour | |
| Product Type | DC Fans | |
| Size | 120 mm x 120 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | AxiForce | |
| Part # Aliases | AF120-0014224VP/26.500 VWC0120KUJBS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 73,04 € | 2.629,44 € |
Need more?