Reference Only
8315100143
DC Fans Axial Fan, 120x120x38mm, 12VDC, Tach/PWM, IP10, AF120-00143 12V P/2 6.500.
Datasheet
8315100143 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 120 mm | |
| Depth | 38 mm | |
| Width | 120 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 203 CFM (5.7 m3/min) | |
| Speed | 6500 RPM | |
| Bearing Type | Ball | |
| Noise | 60 dBA | |
| IP Rating | IP10 | |
| Power Rating | 30 W | |
| Features | Tachometer, PWM | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 4 | |
| Series | VWC | |
| Product Type | DC Fans | |
| Size | 120 mm x 120 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | AxiForce | |
| Part # Aliases | AF120-0014312VP/26.500 VWC0120KUJBS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?