Reference Only
8315100176
AC Fans AC Axial Fan, 120x120x38mm, 115/230VAC, 84CFM, 2.7W, 2700RPM, 20Pa, IP65.
Datasheet
8315100176 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 120 mm | |
| Depth | 38 mm | |
| Width | 120 mm | |
| Operating Supply Voltage | 115 VAC to 230 VAC | |
| Airflow | 142 m3/h | |
| Bearing Type | Ball | |
| Noise | 36 dBA | |
| Speed | 2700 RPM | |
| Power Rating | 2.7 W | |
| IP Rating | IP65 | |
| Pressure Type | 102 Pa | |
| Series | VWCF | |
| Product Type | AC Fans | |
| Size | 120 mm x 120 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | AxiACi | |
| Part # Aliases | VWCF119DSGKS AXIACI120-00176 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Other
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 83,75 € | 3.015,00 € |
Need more?