Reference Only
8315100198
DC Fans DC Axial Fan, 119x119x86mm, 48VDC, 400CFM, 3120Pa, Ball, Open Collector Tach.
Datasheet
8315100198 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 119 mm | |
| Depth | 86 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 680 m3/h | |
| Bearing Type | Ball | |
| IP Rating | IP20 | |
| Termination Style | Wire Leads - 4 | |
| Series | VKCK | |
| Length | 119 mm | |
| Product Type | DC Fans | |
| Size | 119 mm x 119 mm x 86 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | DiaForce | |
| Part # Aliases | DIAFORCE120STANDARD VKC0120DULDS VKCK119DKLSS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 411,56 € | 12.346,80 € |
Need more?