Reference Only
8315100209
DC Fans DC Axial Fan with Wallring, 100x100x90mm, 36-60VDC, 350-540m3/h, Ball, AxiTwin.
Datasheet
8315100209 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 100 mm | |
| Depth | 90 mm | |
| Width | 100 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 321 CFM (9.1 m3/min) | |
| Speed | 11000 RPM | |
| Bearing Type | Ball | |
| Noise | 84 dBA | |
| IP Rating | IP20 | |
| Power Rating | 127 W | |
| Features | Auto Restart, Tachometer, PWM | |
| Housing Material | Plastic | |
| Termination Style | Connector - 8 pin | |
| Pressure Type | 1.52 Pa | |
| Series | VWJK | |
| Product Type | DC Fans | |
| Size | 100 mm x 100 mm x 90 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | AxiTwin | |
| Part # Aliases | 8315100209 VWJK100TKGRS 8315100209 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 344,25 € | 8.262,00 € |
Need more?