Reference Only
8315100271
DC Fans DC Radial Blower, 51x51x15mm, 12VDC, 170Pa, 4x Lead Wires, Open Collect Tach/PWM
Datasheet
8315100271 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | DC Fan | |
| Height | 51 mm | |
| Depth | 15 mm | |
| Width | 51 mm | |
| Operating Supply Voltage | 12 VDC | |
| Speed | 6700 RPM | |
| Power Rating | 3.6 W | |
| Series | RLF | |
| Product Type | DC Fans | |
| Size | 51 mm x 51 mm x 15 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VHS0035XUDAZ,RLF35-8/12N/2P-00271 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?