Reference Only
8315100281
AC Fans EC Axial Fan w/Wallring, 92x92x38mm, 100-240VAC, 50-60Hz, 48m3/h, IP20, AxiACi.
Datasheet
8315100281 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 92 mm | |
| Depth | 38 mm | |
| Width | 92 mm | |
| Operating Supply Voltage | 115 VAC to 230 VAC | |
| Airflow | 31 m3/h | |
| Bearing Type | Ball | |
| Noise | 31 dBA | |
| Speed | 2500 RPM | |
| Power Rating | 1.3 W | |
| Pressure Type | 47 Pa | |
| Series | VWCF | |
| Product Type | AC Fans | |
| Size | 92 mm x 92 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | AxiACi | |
| Part # Aliases | VWCF092DSGGS AXIACI92R-00281 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Other
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 107,66 € | 3.875,76 € |
Need more?