Reference Only
8315100425
New Product
DC Fans DC Axial Fan, Diagonal, 80x80x80mm, 12VDC, 1400Pa, 4x Wire, Tach/PWM, IP20.
Datasheet
8315100425 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 80 mm | |
| Depth | 80 mm | |
| Width | 80 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 137.7 CFM | |
| Speed | 20000 RPM | |
| Bearing Type | Ball | |
| Noise | 71 dBA | |
| IP Rating | IP20 | |
| Power Rating | 82 W | |
| Features | Tachometer, PWM | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 4 | |
| Pressure Type | 1400 Pa | |
| Series | VKCJ | |
| Lead Length | 310 mm | |
| Life | 60000 Hour | |
| Product Type | DC Fans | |
| Size | 80 mm x 80 mm x 80 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | DiaForce | |
| Part # Aliases | DF80-00425,VKCJ080DHFMS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 119,54 € | 2.868,96 € |
Need more?