Reference Only
8315100473
New Product
DC Fans DC Axial Fan, 40x40x28mm, 24VDC, 14.1264CFM, 305Pa, Ball, 3x Wire, Tach, IP20.
Datasheet
8315100473 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 40 mm | |
| Depth | 28 mm | |
| Width | 40 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 14.1264 CFM | |
| Speed | 12000 RPM | |
| Bearing Type | Ball | |
| Noise | 44 dBA | |
| IP Rating | IP20 | |
| Power Rating | 2.8 W | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Termination Style | Wire Leads - 2 | |
| Pressure Type | 305 Pa | |
| Series | VWCE | |
| Frame Dimensions - mm | 40 mm x 40 mm x 28 mm | |
| Lead Length | 310 mm | |
| Life | 70000/40C | |
| Product Type | DC Fans | |
| Size | 40 mm x 40 mm x 28 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | AxiForce | |
| Part # Aliases | AF40-0047324V/212.000, AF40-00473 24V /2 12.000, VWCE040KJDDS, VWCE040KJDDS_WANDRING-AXIALVENTILATOR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 108 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,80 € | 2.246,40 € |
Need more?