Reference Only
8412/12
Obsolete
DC Fans DC Tubeaxial Fan, 80x80x25mm, 12VDC, 33CFM, 2.4W, 35dBA, Ball, Lead Wires
Datasheet
8412/12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Height | 80 mm | |
| Depth | 25 mm | |
| Width | 80 mm | |
| Airflow | 33 CFM (0.93 m3/min) | |
| Bearing Type | Ball | |
| Series | 8400 | |
| Product Type | DC Fans | |
| Size | 80 mm x 80 mm x 25 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?