
8412GLV
DC Fans
Datasheet
8412GLV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Brushless | |
| Height | 80 mm | |
| Depth | 25 mm | |
| Width | 80 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 21 CFM (0.59 m3/min) | |
| Bearing Type | Sleeve | |
| Noise | 20 dBA | |
| Power Rating | 1.2 W | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Termination Style | Wire Leads | |
| Series | 8400V | |
| Compliance | CSA; UL; VDE | |
| Product Type | DC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?