Reference Only
8412NGMV
DC Fans Tubeaxial Fan, 80x80x25mm, 12VDC, 34.1CFM, 2W, 26dBA, 2600RPM.
Datasheet
8412NGMV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 80 mm | |
| Depth | 25 mm | |
| Width | 80 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 34.1 CFM (0.97 m3/min) | |
| Speed | 2600 RPM | |
| Bearing Type | Sleeve | |
| Noise | 26 dBA | |
| IP Rating | IP20 | |
| Power Rating | 2 W | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 2 | |
| Series | 8400V | |
| Product Type | DC Fans | |
| Size | 80 mm x 80 mm x 25 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9292506152 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,64 € | 1.139,04 € |
Need more?