Reference Only
8452GM
Obsolete
DC Fans DC Tubeaxial Fan, 80x80x25mm, 12VDC, 34.1CFM, 1.4W, 32dBA, 3000RPM, Sleeve
Datasheet
8452GM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Tubeaxial | |
| Height | 80 mm | |
| Depth | 25.4 mm | |
| Width | 80 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 34.1 CFM (0.97 m3/min) | |
| Speed | 3000 RPM | |
| Bearing Type | Sleeve | |
| Noise | 32 dBA | |
| Power Rating | 1.4 W | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads | |
| Series | 8450 | |
| Product Type | DC Fans | |
| Size | 80 mm x 80 mm x 25.4 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?