Reference Only
85098-1
Automotive Connectors 070 MULTILOCK REC TML(2mm).
Datasheet
85098-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Max | 14 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | .070 MULTILOCK | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Contact Type | Socket (Female) | |
| Current Rating | 24 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MULTILOCK | |
| Type | Quick Connect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,059 € | 1.180,00 € |
Need more?