Reference Only
85127-12
Obsolete
Analog Panel Meters MONITORS
Datasheet
85127-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Analog Panel Meters | |
| Equipment Type | Hour Meter | |
| Range | 10000 | |
| Size | 3 mm | |
| Mounting Style | Panel Mount | |
| Primary Voltage Rating | 5 VDC to 110 VDC | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Termination Style | Quick Connect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9106908500 |
| TARIC | 9106900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?