Reference Only
8550TV
Obsolete
AC Fans AC Tubeaxial Fan, 76x37mm Round, 230VAC, 23.5CFM, 12W, 27dBA, 2650RPM, Sleeve
Datasheet
8550TV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Tubeaxial | |
| Height | 76 mm | |
| Depth | 37 mm | |
| Width | 76 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 23.5 CFM (0.67 m3/min) | |
| IP Rating | IP20 | |
| Series | 8000TV | |
| Product Type | AC Fans | |
| Size | 76 mm x 37 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?