Reference Only
8556A
AC Fans Tubeaxial Fan, 80x80x38mm, 230VAC, 28.3CFM, 12W, 37dBA, 2800RPM, Terminal, IP20.
Datasheet
8556A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 80 mm | |
| Depth | 38 mm | |
| Width | 80 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 28.3 CFM (0.8 m3/min) | |
| Bearing Type | Ball | |
| Noise | 37 dBA | |
| Speed | 2800 RPM | |
| Power Rating | 12 W | |
| Housing Material | Aluminum | |
| Termination Style | Quick Connect Terminal | |
| IP Rating | IP20 | |
| Series | 8000A | |
| Product Type | AC Fans | |
| Size | 80 mm x 80 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9244014648 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,90 € | 2.491,20 € |
Need more?