Reference Only
8556V
AC Fans AC Tubeaxial Fan, 80x80x38mm, 230VAC, 36CFM, 11W, 35dBA, Ball, Terminals, IP20.
Datasheet
8556V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 80 mm | |
| Depth | 38 mm | |
| Width | 80 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 25 CFM / 31 CFM | |
| Bearing Type | Ball | |
| Noise | 31 dBA / 35 dBA | |
| Speed | 2800 RPM / 3300 RPM | |
| Power Rating | 11 W | |
| Housing Material | Steel | |
| Termination Style | Quick Connect Terminal | |
| IP Rating | IP20 | |
| Pressure Type | 43 Pa / 60 Pa | |
| Series | 8000V | |
| Life | 52500 Hours | |
| Product Type | AC Fans | |
| Size | 80 mm x 80 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9274014608 VWCF080AQHFZ 8556 V 9274014608 9274014608 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,39 € | 2.802,72 € |
Need more?