Reference Only
882-267-002
Fuse Holder Accessories MIDI FLEX BUSBAR 2 Position.
Datasheet
882-267-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | FLEX MIDI | |
| Packaging | Bulk | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Tradename | FLEX MIDI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,19 € | 519,00 € | |
| 4,27 € | 1.281,00 € | |
| 4,09 € | 2.045,00 € |
Need more?