Reference Only

88640-122

Obsolete
Memory Card Connectors

Manufacturer:

Mfr Part:
88640-122

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMemory Card Connectors
ProductHeaders
Card TypePCMCIA
TypeI, II, III
Number of Contacts68 Contact
Number of Rows1 Row
Pitch1 mm
Termination StyleSMD/SMT
Mounting StylePCB Mount
Contact PlatingPalladium Nickel
Contact MaterialCopper Alloy
Insertion - Extraction StylePush-Pull
Mounting TypeBottom
OrientationRight Angle
Product TypeMemory Card Connectors
SubcategoryMemory Connectors & Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?