Reference Only
8869420000
Relay Sockets & Hardware SCM-I 4CO.
Datasheet
8869420000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Relay Base | |
| Termination Style | Screw | |
| Number of Poles | 4 Pole | |
| Current Rating | 6 A | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 4 Contact | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | SCM | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,41 € | 134,10 € | |
| 12,62 € | 252,40 € | |
| 12,06 € | 603,00 € | |
| 11,53 € | 1.153,00 € | |
| 11,15 € | 2.230,00 € | |
| 11,05 € | 5.525,00 € |
Need more?