Reference Only
8880A
AC Fans AC Axial Fan with Wallring, 80x80x38mm, 115-230VAC, 50-60Hz, 28-33m3/h, Twin.
Datasheet
8880A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 80 mm | |
| Depth | 38 mm | |
| Width | 80 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 17.1 CFM (0.48 m3/min) | |
| Bearing Type | Sleeve | |
| Noise | 26 dBA | |
| Speed | 1750 RPM | |
| Power Rating | 9 W | |
| Housing Material | Aluminum | |
| Termination Style | Quick Connect Terminal | |
| IP Rating | IP20 | |
| Series | 8000A | |
| Product Type | AC Fans | |
| Size | 80 mm x 80 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9244014674, VUCF080AQHDS, 8880 A 9244014674 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,85 € | 2.200,80 € |
Need more?