Reference Only
8920970000
Industrial Relays RCMKIT-I 230VAC 2CO LD.
Datasheet
8920970000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Industrial Relays | |
| Product | Relay Modules | |
| Type | Pluggable Module | |
| Series | RIDERSERIES RCM | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | RIDERSERIES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,72 € | 247,20 € | |
| 24,35 € | 730,50 € | |
| 23,38 € | 1.169,00 € | |
| 22,64 € | 2.264,00 € | |
| 22,09 € | 5.522,50 € |
Need more?