Reference Only
89915-9000
Obsolete
D-Sub Standard Connectors 15P CLOSD CVR SOCKET PREASSEMBLED
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Termination Style | SMD/SMT | |
| Shell Size | 2 (A) | |
| Filtered | Unfiltered | |
| Pitch | 2.54 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 05113843411 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?