Reference Only
8A-06AFFM-SL7A06
Sensor Cables / Actuator Cables Guided M8 Circular Metric Connector, Metal, 1.5A, 06 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 6000mm, IP67 Mated.
Datasheet
8A-06AFFM-SL7A06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 6 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 6 m (19.685 ft) | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| Wire Gauge - AWG | 24 AWG | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Series | Sensor | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,74 € | 157,40 € | |
| 15,44 € | 308,80 € | |
| 13,04 € | 652,00 € | |
| 12,72 € | 1.272,00 € | |
| 12,49 € | 2.498,00 € | |
| 12,14 € | 6.070,00 € |
Need more?