Reference Only
8A-06PMMS-SH7A30
Circular Metric Connectors Guided M8 Circular Metric Connector, Metal, 1.5A, 06 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 300mm, IP67 Unmated.
Datasheet
8A-06PMMS-SH7A30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Series | M Series | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,04 € | 70,40 € | |
| 6,85 € | 137,00 € | |
| 6,67 € | 333,50 € | |
| 6,03 € | 603,00 € | |
| 5,54 € | 1.108,00 € | |
| 5,25 € | 2.625,00 € | |
| 4,91 € | 4.910,00 € | |
| 4,87 € | 9.740,00 € |
Need more?