Reference Only
8P-03BMMB-SL7001
Circular Metric Connectors M8 Circular Metric Connector, A Code, Plastic, 3A, 03 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, F4.5 - F6.5mm, IP67 Mated.
Datasheet
8P-03BMMB-SL7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Coding | A Coded | |
| Current Rating | 3 A | |
| Voltage Rating | 50 VAC/60 VDC | |
| IP Rating | IP67 | |
| Series | M | |
| Gender | Male | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,36 € | 113,60 € | |
| 10,65 € | 213,00 € | |
| 10,14 € | 507,00 € | |
| 9,65 € | 965,00 € | |
| 9,05 € | 1.810,00 € | |
| 8,62 € | 4.310,00 € | |
| 8,18 € | 8.180,00 € |
Need more?