Reference Only
9-6450130-8
Power to the Board MBXL R/A HDR 2P+24S+4P SELECT.
Datasheet
9-6450130-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Number of Positions | 6 Power, 24 Signal | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Pitch | 2.54 mm | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 33 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,81 € | 323,73 € | |
| 9,42 € | 471,00 € | |
| 8,89 € | 880,11 € | |
| 7,97 € | 2.104,08 € | |
| 7,59 € | 4.007,52 € | |
| 7,40 € | 7.570,20 € |
Need more?