Reference Only
9001169F0-AA10L0100
Antennas
Datasheet
9001169F0-AA10L0100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Vehicle Antennas | |
| Type | Embedded Antenna | |
| Minimum Frequency | 1.559 GHz | |
| Maximum Frequency | 1.591 GHz | |
| Gain | 16.8 dB | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Antenna Connector Type | U.FL | |
| Center Frequency | 1.57542 GHz | |
| Application | Smart Metering, M2M, Industrial Device IoT, Tracking | |
| Length | 41 mm | |
| Width | 15.5 mm | |
| Packaging | Box | |
| Cable Length | 100 mm | |
| Frequency Range | 1.559 GHz to 1.591 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Box
Pricing not available for this package type
Need pricing?