
9003034F0
Antennas
Datasheet
9003034F0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Minimum Frequency | 2.1 GHz, 3.3 GHz | |
| Maximum Frequency | 2.69 GHz, 5 GHz | |
| Mechanical Style | FPC Trace | |
| Gain | 4.2 dBi, 4.3 dBi | |
| Impedance | 50 Ohms | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MHF1 | |
| Center Frequency | 2.395 GHz, 4.15 GHz | |
| Length | 28 mm | |
| Width | 15 mm | |
| Height | 0.2 mm | |
| Frequency Range | 2.1 GHz to 2.69 GHz, 3.3 GHz to 5 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?