Reference Only
9003034F0-AA10L0050
Antennas 5G High Band FPC ant enna 50mm cable MH.
Datasheet
9003034F0-AA10L0050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | FPC Antenna | |
| Minimum Frequency | 2.1 GHz | |
| Maximum Frequency | 5 GHz | |
| Mechanical Style | FPC Trace | |
| Gain | 4.2 dBi, 4.3 dBi | |
| Impedance | 50 Ohms | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MHF1 | |
| Application | Wireless Nodes, Smart Meters | |
| Length | 28 mm | |
| Width | 15 mm | |
| Height | 0.2 mm | |
| Packaging | Bulk | |
| Cable Length | 50 mm | |
| Frequency Range | 2.1 GHz to 5 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,70 € | 1.700,00 € | |
| 1,55 € | 3.100,00 € |
Need more?