Reference Only
9003384
Antennas GNSS L1/L2/L5 Patch RHCP 50Ohms Unbalanced Directional.
Datasheet
9003384 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Minimum Frequency | 1.164 GHz | |
| Maximum Frequency | 1.59 GHz | |
| Gain | 5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.3:1 | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Patch | |
| Number of Bands | 2 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder Pin | |
| Length | 38 mm | |
| Width | 38 mm | |
| Height | 14.8 mm | |
| Packaging | Tray | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5.232 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,40 € | 59.644,80 € |
Need more?