Reference Only
9008120000
Crimpers / Crimping Tools TT 864 RS.
Datasheet
9008120000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Pressing Tool | |
| For Use With | WE/DEC Modular Plug-In Connectors (4 Pole, 6 Pole and 8 Pole) | |
| Description/Function | Crimping Tools for Modular Plug-In Connector Systems WE and DEC | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 371,46 € | 371,46 € | |
| 353,21 € | 1.766,05 € | |
| 343,84 € | 8.596,00 € |
Need more?