Reference Only
900C683MT250X
Obsolete
Silicon RF Capacitors / Thin Film
Datasheet
900C683MT250X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Capacitance | 68 nF | |
| Voltage Rating | 250 V | |
| Package / Case | 2325 (5864 metric) | |
| Tolerance | 20 % | |
| Series | 900C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | RF/Microwave Multilayer Capacitors (MLC) | |
| Termination Style | SMD/SMT | |
| Packaging | Bulk | |
| Case Code - in | 2325 | |
| Case Code - mm | 5864 | |
| Height | 3.68 mm | |
| Length | 5.84 mm | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Subcategory | Capacitors | |
| Type | Ceramic Multilayer Capacitors | |
| Voltage Rating DC | 250 VDC | |
| Width | 6.35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?