Reference Only
904-216-001
Fuse Holder Accessories HARDWARE.
Datasheet
904-216-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Product | Rivets | |
| Type | Contact Rivet | |
| For Use With | Fuse Holders, 155004 | |
| Packaging | Bulk | |
| Features | Outside diameter 0.156 in | |
| Length | 0.25 in | |
| Mounting Style | Through Hole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Rivet |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318230000 |
| TARIC | 7318230090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,388 € | 2.328,00 € |
Need more?