Reference Only
905-150-5041
Fiber Optic Connectors SMA Fiber Optic Connector, 206um, MM, Stainless Steel Body & ferrule, Knurl Nut, Dust Cap, Crimp & Black Boot.
Datasheet
905-150-5041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Product | Connectors | |
| Port Type | Simplex | |
| Mode | Multimode | |
| Color | Black | |
| Number of Positions | 1 Position | |
| Body Material | Stainless Steel | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | SMA Optical Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,86 € | 1.758,00 € | |
| 5,51 € | 2.755,00 € | |
| 4,87 € | 4.870,00 € |
Need more?