
905-405-5007
Fiber Optic Connectors CONN, SMArt 128um KNURL NUT.
Datasheet
905-405-5007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Product | Connectors | |
| Port Type | Simplex | |
| Color | Black | |
| Convert From | SMA | |
| Body Material | Stainless Steel | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | Fiber Optic SMA Connector | |
| Part # Aliases | 87F776 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,66 € | 9,66 € | |
| 8,56 € | 85,60 € | |
| 8,23 € | 205,75 € | |
| 7,90 € | 395,00 € | |
| 7,46 € | 746,00 € | |
| 6,88 € | 1.720,00 € | |
| 6,60 € | 3.300,00 € | |
| 6,27 € | 6.270,00 € |
Need more?